Metz Connect 110304412008 RKAk-E10 TDR Off-delay Timer Relay 230V AC

MPN
110304412008
Brand
Metz Connect
EAN-13
4250184121220
Order Code
09-9543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £50.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metz Connect 110304412008 is a multifunction relay featuring an off-delay function and designed for 230 V AC applications. It is rail mountable, making it suitable for integration in various control panels. Commonly, it is used in staircase lighting systems and other applications requiring precise timing control.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90mm
Height 70mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Off-delay
Misc Attribute 2 RKAk-E10
Switching current (max.) 6A
Switching voltage (max.) [AC] 250V
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot