Metz Connect 110304412004 RKAk-E10 Timer Relay 230V AC 1 CO Potentiometer

MPN
110304412004
Brand
Metz Connect
EAN-13
4250184121206
Order Code
09-9541
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Metz Connect 110304412004 RKAk-E10 TDR is a multifunction time-delay relay designed for off-delay operations with a 230 V AC input. It features a change-over contact and is DIN rail mountable, providing surge protection and reliable timing functions. Typically used in staircase lighting control, it efficiently regulates the operation time after activation.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90mm
Height 70mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Off-delay
Misc Attribute 2 RKAk-E10
Switching current (max.) 6A
Switching voltage (max.) [AC] 250V
Width 22.50mm

Trustpilot