Metz Connect 110310412231 MFRk-E12 Multifunction Timer Relay 230V AC

MPN
110310412231
Brand
Metz Connect
EAN-13
4250184121275
Order Code
09-9547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £71.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metz Connect manufactures the MFRk-E12 TDR, a multifunction 230 V AC relay featuring two change-overs. This versatile time delay relay is designed for rail mounting, providing functions like surge protection and timer controls. It is commonly used in applications such as staircase light switches and other timed electrical controls.
Type TDR
Connection Screw terminal
Contact Configuration 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MFRk-E12
Switching current (max.) 6A
Switching voltage (max.) [AC] 250V
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot