Metz Connect 110658412014 MFRk-E08 TDR Timer Relay 230V 10 Ranges 7 Functions

MPN
110658412014
Brand
Metz Connect
EAN-13
4250184122913
Order Code
09-9602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect manufactures the 110658412014 MFRk-E08 F TDR, a versatile multifunction relay designed for DIN rail mounting. It operates on 230 V AC and includes features such as surge protection and time delay functionality. Typical applications include controlling staircase lighting and other time-dependent switching tasks.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Factory colour Multicolour
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MFRk-E08 F
Switching current (max.) 6A
Switching voltage (max.) [AC] 250V
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot