Metz Connect 11067441203030 TERk-E08 TDR 230V AC Pulse Generator

MPN
11067441203030
Brand
Metz Connect
EAN-13
4250184123019
Order Code
09-9617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £47.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the 11067441203030 TERk-E08 TDR, a multifunction rail-mount relay designed for 230 V AC operation. It features time delay settings and is commonly used in staircase lighting and timing applications. The relay includes surge protection, making it reliable for various electrical installations.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Height 61.30mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute TERk-E08
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot