Metz Connect 1106574133 MARk-E08 Multifunction Timer Relay 230V 1 Change-Over

MPN
1106574133
Brand
Metz Connect
EAN-13
4250184122890
Order Code
09-9600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £44.41
10+ £41.20
100+ £40.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect MARk-E08 is a multifunction time delay relay designed for 230 V AC applications. Featuring surge protection and a 1 change-over contact, it is suitable for rail mounting. This versatile device is ideal for controlling staircase lighting and similar timed operations.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Factory colour Multicolour
Height 61.30mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MARk-E08
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot