Metz Connect 110304412005 RKAk-E10 TDR 230V AC Delayed Timer Relay

MPN
110304412005
Brand
Metz Connect
EAN-13
4250184121213
Order Code
09-9542
Country of Origin
Germany

Discontinued


Metz Connect's 110304412005 RKAk-E10 is an off-delay time delay relay that supports 230 V AC and includes one change-over contact. This multifunction relay is suitable for DIN rail mounting and offers reliable surge protection. Typical applications include controlling lighting systems, such as staircase light switches, and providing timer functions in various automation scenarios.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute 1 Off-delay
Misc Attribute 2 RKAk-E10
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Trustpilot