Metz Connect 11065727 MARk-E08 TDR Timer Relay 24VAC/DC 1 Changeover

MPN
11065727
Brand
Metz Connect
EAN-13
4250184122883
Order Code
09-9599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.82
10+ £36.50
100+ £35.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Metz Connect 11065727 is a multifunction time delay relay with a change-over contact, operating on either 24 V AC or 24 V DC. It is typically DIN rail mounted, making it suitable for integration within electrical panels. Common applications include controlling lighting systems like staircase switches and providing delay functions in automation systems.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. operating voltage [DC] 12V
Min. temperature -10°C
Misc Attribute 1 Multifunction
Misc Attribute 2 MARk-E08
Operating Voltage 12 - 24, 24 V AC, V DC
Switching current (max.) 6A
Switching voltage (max.) [AC] 250V
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot