Metz Connect 11067441203031 TERk-E08 TDR 230V AC Pulse Generator

MPN
11067441203031
Brand
Metz Connect
EAN-13
4250184123026
Order Code
09-9618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £42.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the 11067441203031 TERk-E08, a multifunction time delay relay operating at 230 V AC. This relay is designed for rail mounting and offers reliable surge protection. It is typically used in applications such as staircase light timing and other delayed switching needs.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Height 61.30mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute TERk-E08
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot