Mean Well ELG-75-12DA-3Y LED driver 60W dimmable surge protection IP67 |
05-0504
|
|
Despatched within 4 working days - 37 in stock
|
1+ £32.55
Price per unit Ex VAT
|
6V DC |
60.0W |
305V AC |
Aluminium |
IP67 |
5A |
100V AC |
|
Pulsed |
|
5A |
I |
|
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-24A-3Y LED driver 75.6W 12-24V dimmable IP65 PFC 1 pc |
05-0506
|
|
Despatched within 4 working days - 31 in stock
|
1+ £27.50
Price per unit Ex VAT
|
12V DC |
75.6W |
305V AC |
Aluminium |
IP65 |
3.15A |
100V AC |
|
Pulsed |
|
3.15A |
I |
|
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-24AB-3Y LED driver 75.6W 24V dimmable outdoor use |
05-0507
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £30.36
Price per unit Ex VAT
|
21.6V DC |
75.6W |
100 to 305V AC |
Metal |
IP65 |
3.15A |
|
Constant voltage |
|
Pulsed |
1.57A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-24B-3Y LED driver 75.6W dimmable PFC IP67 surge protected |
05-0508
|
|
Despatched within 4 working days - 9 in stock
|
1+ £29.04
Price per unit Ex VAT
|
12V DC |
75.6W |
305V AC |
Aluminium |
IP67 |
3.15A |
100V AC |
|
Pulsed |
|
3.15A |
I |
|
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-24DA-3Y LED driver 75.6W 3.15A dimmable DALI IP67 |
05-0509
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £53.66
Price per unit Ex VAT
|
12V DC |
75.6W |
305V AC |
Aluminium |
IP67 |
3.15A |
100V AC |
|
Pulsed |
|
3.15A |
I |
|
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-36AB-3Y elg series LED driver 75.6W 32.4-39.6V dimmable |
05-0511
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £30.36
Price per unit Ex VAT
|
32.4V DC |
75.6W |
100 to 305V AC |
Metal |
IP65 |
2.1A |
|
Constant voltage |
|
Pulsed |
1.05A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-48AB-3Y LED driver 76.8W dimmable for outdoor use |
05-0512
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £30.36
Price per unit Ex VAT
|
43.2V DC |
76.8W |
100 to 305V AC |
Metal |
IP65 |
1.6A |
|
Constant voltage |
|
Pulsed |
800mA |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C1050B-3Y ELG series LED driver 74.55W 1050mA dimmable |
05-0513
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £29.49
Price per unit Ex VAT
|
35V DC |
74.55W |
100 to 305V AC |
Metal |
IP67 |
1050mA |
|
Constant current |
|
Pulsed |
1.05A |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C1050DA-3Y ELG LED driver 74.55W 1050mA DALI dimmable |
05-0514
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £33.03
Price per unit Ex VAT
|
35V DC |
74.55W |
100 to 305V AC |
Metal |
IP67 |
1050mA |
|
Constant current |
|
Pulsed |
1.05A |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C1400B-3Y ELG LED driver 75.6W dimmable for outdoor use |
05-0516
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £29.49
Price per unit Ex VAT
|
107V DC |
75.6W |
100 to 305V AC |
Metal |
IP67 |
1400mA |
|
Constant current |
|
Pulsed |
1.4A |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C350B-3Y ELG series LED driver 74.9W dimmable outdoor use |
05-0517
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £40.12
Price per unit Ex VAT
|
107V DC |
74.9W |
100 to 305V AC |
Metal |
IP67 |
350mA |
|
Constant current |
|
Pulsed |
350mA |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C350DA-3Y ELG LED driver 74.9W dimmable DALI outdoor safe |
05-0518
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.46
Price per unit Ex VAT
|
107V DC |
74.9W |
100 to 305V AC |
Metal |
IP67 |
350mA |
|
Constant current |
|
Pulsed |
175mA |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C500B-3Y ELG LED driver 75W dimmable outdoor use 500mA |
05-0519
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £29.49
Price per unit Ex VAT
|
75V DC |
75W |
100 to 305V AC |
Metal |
IP67 |
500mA |
|
Constant current |
|
Pulsed |
500mA |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C700B-3Y ELG series LED driver 74.9W 700mA 53-107V dimmable |
05-0521
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £29.49
Price per unit Ex VAT
|
53V DC |
74.9W |
100 to 305V AC |
Metal |
IP67 |
700mA |
|
Constant current |
|
Pulsed |
700mA |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |
Mean Well ELG-75-C700DA-3Y LED driver 74.9W 700mA dimmable outdoor use |
05-0522
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £33.03
Price per unit Ex VAT
|
53V DC |
74.9W |
100 to 305V AC |
Metal |
IP67 |
700mA |
|
Constant current |
|
Pulsed |
700mA |
|
CE, CB, MM, UL, ENEC |
LED driver |
Open end cable |
(L x W x H) 180 x 63 x 35.5 mm |
35.5mm |
180mm |
+85°C |
-40°C |