Mean Well ELG-75-C1050DA-3Y ELG LED driver 74.55W 1050mA DALI dimmable

MPN
ELG-75-C1050DA-3Y
Brand
Mean Well
EAN-13
4021087037570
Order Code
05-0514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-C1050DA-3Y is a constant current LED driver with 74.55 W output, providing 1050 mA and operating at 35 - 71 V DC. It features a dimmable function, PFC circuit, surge protection, and is suitable for use on flammable surfaces and approved for furniture. Ideal for outdoor LED lighting applications, it ensures reliable performance with overvoltage protection.
Type LED driver
Output Voltage 35V DC
Max Output Power 74.55W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 1050mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot