Mean Well ELG-75-C1400B-3Y ELG LED driver 75.6W dimmable for outdoor use

MPN
ELG-75-C1400B-3Y
Brand
Mean Well
EAN-13
4021087037563
Order Code
05-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-C1400B-3Y is an outdoor, dimmable LED driver with constant current output of 75.6 W and 1400 mA, suitable for flammable surfaces and furniture use. It features a 3-in-1 dimmer, PFC circuit, and surge protection, with a voltage range of 107 - 214 V DC. Ideal for LED lighting applications, it provides reliable power control for safe and efficient lighting solutions.
Type LED driver
Output Voltage 107V DC
Max Output Power 75.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 1400mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.4A
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot