Mean Well ELG-75-48AB-3Y LED driver 76.8W dimmable for outdoor use

MPN
ELG-75-48AB-3Y
Brand
Mean Well
EAN-13
4021087050302
Order Code
05-0512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-48AB-3Y LED driver is a dimmable and adjustable power supply with a constant voltage of 76.8 W and a current range of 800 mA to 1.6 A, operating at 43.2 - 52.8 V DC. Designed for both outdoor use and flammable surfaces, it includes surge protection and a PFC circuit, making it suitable for furniture applications. This LED driver is ideal for powering LED strips
Type LED driver
Output Voltage 43.2V DC
Max Output Power 76.8W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 180mm
Max. output current 1.6A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 800mA
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot