Mean Well ELG-75-24AB-3Y LED driver 75.6W 24V dimmable outdoor use

MPN
ELG-75-24AB-3Y
Brand
Mean Well
EAN-13
4021087050333
Order Code
05-0507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £32.41 £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-24AB-3Y is a constant voltage LED driver with an output range of 21.6 - 26.4 V DC and a current capacity of 1.57 - 3.15 A. It features a 3-in-1 dimmer, surge protection, and is approved for use on flammable surfaces and furniture. Suitable for outdoor applications, this driver is perfect for LED lighting installations requiring reliability and adjustability.
Type LED driver
Output Voltage 21.6V DC
Max Output Power 75.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 180mm
Max. output current 3.15A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.57A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot