Mean Well ELG-75-24DA-3Y LED driver 75.6W 3.15A dimmable DALI IP67

MPN
ELG-75-24DA-3Y
Brand
Mean Well
EAN-13
4021087037655
Order Code
05-0509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £53.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-24DA-3Y is an LED driver designed to deliver constant voltage and constant current. With a power rating of 75.6 watts and a current output of 3.15 amps, it operates within a voltage range of 12 to 24 volts DC and is dimmable. It features a PFC circuit, surge protection, and is DALI-enabled, making it ideal for furniture lighting applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 75.6W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 3.15A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.15A
Protection Class I
Weight 800g
Width 63mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot