Mean Well ELG-75-36AB-3Y elg series LED driver 75.6W 32.4-39.6V dimmable

MPN
ELG-75-36AB-3Y
Brand
Mean Well
EAN-13
4021087050326
Order Code
05-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-36AB-3Y is an LED driver with a constant voltage of 75.6 W and a current rating of 1.05 - 2.1 A. It features a 3-in-1 dimmer, PFC circuit, and surge protection and is approved for use on furniture and flammable surfaces, making it suitable for both indoor and outdoor applications. This dimmable and adjustable LED driver is ideal for powering LED strips and other LED
Type LED driver
Output Voltage 32.4V DC
Max Output Power 75.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 180mm
Max. output current 2.1A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot