Mean Well ELG-75-24B-3Y LED driver 75.6W dimmable PFC IP67 surge protected

MPN
ELG-75-24B-3Y
Brand
Mean Well
EAN-13
4021087037662
Order Code
05-0508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well ELG-75-24B-3Y LED driver provides a constant voltage and constant current, with a maximum output of 75.6 W and 3.15 A, operating between 12 - 24 V DC. It includes a PFC circuit and surge protection, ensuring reliable performance in various environmental conditions. This dimmable LED driver is approved for use on furniture and is well-suited for powering LED strips and other lighting applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 75.6W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 3.15A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.15A
Protection Class I
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot