Mean Well ELG-75-12DA-3Y LED driver 60W dimmable surge protection IP67

MPN
ELG-75-12DA-3Y
Brand
Mean Well
EAN-13
4021087037693
Order Code
05-0504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Mean Well ELG-75-12DA-3Y is an LED driver providing constant voltage and current at 60.0 W with an output of 5 A and a range of 6 - 12 V DC. It features DALI dimming, a PFC circuit, and surge protection, making it suitable for use in LED strip lighting on furniture. This dimmable LED power supply is designed for efficient and safe energy management in domestic and commercial lighting applications.
Type LED driver
Output Voltage 6V DC
Max Output Power 60.0W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 5A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot