Mean Well ELG-75-C1050B-3Y ELG series LED driver 74.55W 1050mA dimmable

MPN
ELG-75-C1050B-3Y
Brand
Mean Well
EAN-13
4021087037587
Order Code
05-0513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-C1050B-3Y is a dimmable LED driver with a constant current of 1050 mA and a power output of 74.55 W. It operates within a voltage range of 35 - 71 V DC and features surge protection and a PFC circuit. This LED driver is suitable for outdoor use, approved for use on furniture, and can be used on flammable surfaces.
Type LED driver
Output Voltage 35V DC
Max Output Power 74.55W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 1050mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot