Mean Well ELG-75-C500B-3Y ELG LED driver 75W dimmable outdoor use 500mA

MPN
ELG-75-C500B-3Y
Brand
Mean Well
EAN-13
4021087037525
Order Code
05-0519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-C500B-3Y is a constant current LED driver with a power output of 75 W and a current rating of 500 mA, suitable for voltages between 75-150 V DC. It is dimmable with a 3-in-1 dimmer and includes a PFC circuit and surge protection, making it suitable for both indoor and outdoor applications, including use on furniture and flammable surfaces. This LED driver is ideal for powering and
Type LED driver
Output Voltage 75V DC
Max Output Power 75W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 500mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot