Mean Well ELG-75-C700DA-3Y LED driver 74.9W 700mA dimmable outdoor use

MPN
ELG-75-C700DA-3Y
Brand
Mean Well
EAN-13
4021087037495
Order Code
05-0522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-C700DA-3Y is an LED driver providing a constant current of 700 mA with a power rating of 74.9 W and output voltage range of 53 - 107 V DC. It features DALI dimming, surge protection, an integrated PFC circuit, and is approved for use on flammable surfaces and furniture, making it suitable for both indoor and outdoor applications. This driver is commonly used for powering LED strips and other LED lighting
Type LED driver
Output Voltage 53V DC
Max Output Power 74.9W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 700mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot