Mean Well ELG-75-C350DA-3Y ELG LED driver 74.9W dimmable DALI outdoor safe

MPN
ELG-75-C350DA-3Y
Brand
Mean Well
EAN-13
4021087037532
Order Code
05-0518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £34.51 £34.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well ELG-75-C350DA-3Y is a constant current LED driver with a power output of 74.9 W and an input range of 175 - 350 mA at 107 - 214 V DC. It is suitable for use on flammable surfaces and furniture, features a PFC circuit, surge protection, and is dimmable via DALI control. This LED driver is typically used to power outdoor LED lighting and ensures safety with overvoltage protection
Type LED driver
Output Voltage 107V DC
Max Output Power 74.9W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 350mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 175mA
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot