Mean Well ELG-75-C350B-3Y ELG series LED driver 74.9W dimmable outdoor use

MPN
ELG-75-C350B-3Y
Brand
Mean Well
EAN-13
4021087037549
Order Code
05-0517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-75-C350B-3Y LED driver is a constant current device with a power rating of 74.9 W and an output current of 350 mA. It operates within a voltage range of 107 - 214 V DC and features a 3-in-1 dimmer, making it suitable for dimmable applications. Designed for both indoor and outdoor use, it includes surge protection, a PFC circuit, and is safe for use on flammable
Type LED driver
Output Voltage 107V DC
Max Output Power 74.9W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 350mA
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Test mark CE, CB, MM, UL, ENEC
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot