Mean Well ELG-75-24A-3Y LED driver 75.6W 12-24V dimmable IP65 PFC 1 pc

MPN
ELG-75-24A-3Y
Brand
Mean Well
EAN-13
4021087037679
Order Code
05-0506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well ELG-75-24A-3Y LED driver is a high-quality power supply unit designed for LED lighting applications. It provides a constant voltage of 12 - 24 V DC and a maximum current of 3.15 A, with dimmable capabilities and surge protection. This driver is approved for use on furniture and includes a PFC circuit for enhanced efficiency.
Type LED driver
Output Voltage 12V DC
Max Output Power 75.6W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 180mm
Max. output current 3.15A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.15A
Protection Class I
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot