Makita 191A59-5 Tool battery 18V durable power for Cordless Tools |
04-9374
|
|
Despatched within 4 working days - 1 in stock
|
1+ £213.39
Price per unit Ex VAT
|
18 V |
|
|
24 / 12 Ah |
|
Li-ion |
(L x W x H) 400 x 195 x 132 mm |
432 Wh |
Zubehör Batterien/Akkus |
132mm |
400mm |
18 / 2 x 18 V |
|
400 x 195 x 132 mm |
5.7kg |
1.0in |
|
7kg |
5.5 - 7.0kg |
195mm |
Makita 191B26-6 XGT Tool battery 40V 4.0Ah Li-ion IP64 LED display |
04-9376
|
|
|
1+ £180.31
Price per unit Ex VAT
|
40 V |
4.0Ah |
Li-ion |
4,0 Ah |
45 min |
Li-ion |
(L x W x H) 133 x 82 x 71 mm |
144 Wh |
|
71mm |
133mm |
40 V |
|
133 x 82 x 71 mm |
1.0kg |
|
|
1kg |
|
82mm |
Makita 191B36-3 XGT battery 40V 2.5Ah Li-ion IP64 fast charge |
04-9377
|
|
Back order - 6 availableBack-order availability date - 27/11/2026
|
1+ £130.31
Price per unit Ex VAT
|
40 V |
2.5Ah |
Li-ion |
2,5 Ah |
28 min |
Li-ion |
(L x W x H) 118 x 77 x 65 mm |
90 Wh |
|
65mm |
118mm |
40 V |
|
118 x 77 x 65 mm |
0.71kg |
|
|
710g |
|
77mm |
Makita 191L47-8 Tool Battery 40V 5Ah Li-ion 1pc durable power source |
04-9385
|
|
|
1+ £214.37
Price per unit Ex VAT
|
40 V |
5Ah |
Li-ion |
5,0 Ah |
50 min |
|
(L x W x H) 152 x 79 x 92 mm |
180 Wh |
|
92mm |
152mm |
40 V |
|
152 x 79 x 75 mm |
1.3kg |
|
|
1.3kg |
|
79mm |
Makita 191R06-8 Tool battery 64 V 4.0 Ah Li-ion with LED charge display |
04-9391
|
|
Back order - 3 availableBack-order availability date - 27/11/2026
|
1+ £266.84
Price per unit Ex VAT
|
64 V |
4.0Ah |
Li-ion |
4,0 Ah |
120 min |
Li-ion |
|
230,4 Wh |
|
|
|
64 V |
|
190 x 90 x 172 mm |
2.2kg |
|
|
|
|
|
Makita 191X65-8 XGT 40V 8.0Ah Li-ion battery 76m full charge IP64 rated |
04-9417
|
|
|
1+ £299.15
Price per unit Ex VAT
|
40 V |
8.0Ah |
Li-ion |
8,0 Ah |
76 min |
Li-ion |
(L x W x H) 152 x 85 x 94 mm |
288 Wh |
|
94mm |
152mm |
40 V |
|
152 x 85 x 94 mm |
1.9kg |
|
|
1.9kg |
|
85mm |
Makita 193888-6 Tool Battery 7.2V 2.5Ah NiMH reliable performance |
04-9423
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £56.11
Price per unit Ex VAT
|
7.2 V |
2.5Ah |
NiMH |
|
|
|
|
|
7034 |
|
|
|
|
|
|
|
|
|
|
|
Makita 193889-4 Battery 9.6V 2.5Ah NiMH for Makita Tools |
04-9424
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £68.08
Price per unit Ex VAT
|
9.6 V |
2.5Ah |
NiMH |
|
|
|
|
|
9034 |
|
|
|
|
|
|
|
|
|
|
|
Makita BL1815N Battery 18V 1.5Ah Li-ion for reliable power |
04-9432
|
|
Back order - 26 availableBack-order availability date - 27/11/2026
|
1+ £79.00
Price per unit Ex VAT
|
18 V |
1.5Ah |
Li-ion |
|
|
|
|
|
BL1815N |
|
|
|
483 mm (19") |
|
|
|
|
380g |
|
|
Makita 196388-5 BL1440 Tool Battery 14.4V 4Ah Li-ion Nanotechnology |
04-9433
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £129.81
Price per unit Ex VAT
|
14.4 V |
4Ah |
Li-ion |
|
|
|
|
|
BL1440 |
|
|
|
|
|
|
|
|
490g |
|
|
Makita 196875-4 Battery 14.4V 1.5Ah Li-ion Reliable Tool Power |
04-9435
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £85.89
Price per unit Ex VAT
|
14.4 V |
1.5Ah |
Li-ion |
|
|
|
|
|
BL1415N |
|
|
|
483 mm (19") |
|
|
|
|
320g |
|
|
Makita 197265-4 BL1840B Battery 18V 4Ah Li-ion for Tools |
04-9436
|
|
Back order - 84 availableBack-order availability date - 27/11/2026
|
1+ £88.62
Price per unit Ex VAT
|
18 V |
4Ah |
Li-ion |
4,0 Ah |
|
Li-ion |
|
72 Wh |
BL1840B |
|
|
18 V |
|
113 x 75 x 62 mm |
0.64kg |
|
|
640g |
|
|
Makita 197280-8 Tool Battery 18V 5Ah Li-ion Reliable Power |
04-9437
|
|
Despatched same day - 6 in stockAdditional quantity lead time 5 weeks
|
1+ £100.88
Price per unit Ex VAT
|
18 V |
5Ah |
Li-ion |
5,0 Ah |
|
Li-ion |
(L x W x H) 113 x 75 x 62 mm |
90 Wh |
BL1850B |
62mm |
113mm |
18 V |
483 mm (19") |
113 x 75 x 62 mm |
0.63kg |
|
|
630g |
|
75mm |
Makita 197406-2 Tool Battery 12V 4Ah Li-ion for Makita Tools |
04-9439
|
|
Back order - 53 availableBack-order availability date - 27/11/2026
|
1+ £59.84
Price per unit Ex VAT
|
12 V |
4Ah |
Li-ion |
4,0 Ah |
|
Li-ion |
|
43,2 Wh |
BL1041B Li |
|
|
12 V |
483 mm (19") |
87 x 64 x 56 mm |
0.38kg |
|
|
640g |
|
|
Makita 197599-5 Tool Battery 18V 3Ah Li-ion 1 unit |
04-9441
|
|
Back order - 618 availableBack-order availability date - 27/11/2026
|
1+ £63.44
Price per unit Ex VAT
|
18 V |
3Ah |
Li-ion |
3,0 Ah |
|
Li-ion |
(L x W x H) 113 x 75 x 62 mm |
54 Wh |
BL 1830B |
62mm |
113mm |
18 V |
483 mm (19") |
113 x 75 x 62 mm |
0.64kg |
|
18V |
600g |
|
75mm |
Makita 197615-3 Tool battery 14.4V 3Ah Li-ion compact and durable |
04-9442
|
|
Back order - 33 availableBack-order availability date - 27/11/2026
|
1+ £78.20
Price per unit Ex VAT
|
14.4 V |
3000mAh |
Li-ion |
|
|
|
(L x W x H) 95 x 74 x 62 mm |
|
BL 1430B |
62mm |
95mm |
|
483 mm (19") |
|
|
1.0in |
|
490g |
|
74mm |
Makita 198000-3 BL0715 Battery 7.2V 1.5Ah Li-ion compact and reliable |
04-9462
|
|
|
1+ £33.85
Price per unit Ex VAT
|
7.2 V |
1.5Ah |
Li-ion |
|
|
|
|
|
BL0715 |
|
|
|
|
|
|
|
|
173g |
|
|