Makita 191A59-5 Tool battery 18V durable power for Cordless Tools

MPN
191A59-5
Brand
Makita
EAN-13
0088381548588
Order Code
04-9374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £290.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita 191A59-5 tool battery is an 18 V power tool battery known for its reliability and performance. It is ideal for use in various power tools, offering consistent power delivery for efficient operation. This battery is commonly used in professional and DIY settings to ensure long-lasting tool performance.
Type Tool battery
Battery Voltage 18 V
Battery Capacity 24 / 12 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 400 x 195 x 132 mm
Energy Capacity 432 Wh
Height 132mm
Length 400mm
Misc Attribute Zubehör Batterien/Akkus
Nominal Battery Voltage 18 / 2 x 18 V
Product Dimensions (L x W x H): 400 x 195 x 132 mm
Product net weight 5.7kg
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Tool weight with battery 5.5 - 7.0kg
Weight 7kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot