Makita 196875-4 Battery 14.4V 1.5Ah Li-ion Reliable Tool Power

MPN
196875-4
Brand
Makita
EAN-13
0088381443746
Order Code
04-9435
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £93.00 £85.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita BL1415N 196875-4 is a 14.4 V 1.5 Ah Li-ion power tool battery, designed for reliable and efficient performance. This compact battery is ideal for powering various cordless tools, providing consistent energy and extended runtime. Its lightweight design and lithium-ion technology make it suitable for construction, DIY, and professional use.
Type Tool battery
Battery Voltage 14.4 V
Capacity 1.5Ah
Technology Li-ion
Misc Attribute BL1415N
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 320g

Reviews

Be the first to submit a review

Trustpilot