Makita 191R06-8 Tool battery 64 V 4.0 Ah Li-ion with LED charge display

MPN
191R06-8
Brand
Makita
EAN-13
0088381588546
Order Code
04-9391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £266.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/11/2026

The Makita 191R06-8 power tool battery is a 64 V, 4.0 Ah lithium-ion battery, known for its high capacity and efficient energy delivery. Manufactured by Makita, it is designed for use in demanding professional applications to power various compatible tools. Its robust performance and long runtime make it ideal for construction and heavy-duty tasks.
Type Tool battery
Battery Voltage 64 V
Capacity 4.0Ah
Technology Li-ion
Average Charging Time 120 min
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 230,4 Wh
Nominal Battery Voltage 64 V
Product Dimensions (L x W x H): 190 x 90 x 172 mm
Product net weight 2.2kg
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot