Makita 191B26-6 XGT Tool battery 40V 4.0Ah Li-ion IP64 LED display

MPN
191B26-6
Brand
Makita
EAN-13
0088381557498
Order Code
04-9376
Country of Origin
China

Discontinued


The Makita 191B26-6 is a high-performance power tool battery with a 40 V and 4.0 Ah Li-ion capacity. Designed for compatibility with Makita's range of power tools, it ensures extended usage and reliability. Typical applications include powering cordless tools for construction and DIY projects.
Type Tool battery
Battery Voltage 40 V
Capacity 4.0Ah
Technology Li-ion
Average Charging Time 45 min
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 133 x 82 x 71 mm
Energy Capacity 144 Wh
Height 71mm
Length 133mm
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 133 x 82 x 71 mm
Product net weight 1.0kg
Rechargeable Yes
Size Non-standard rechargeable
Weight 1kg
Width 82mm

Trustpilot