Makita 196388-5 BL1440 Tool Battery 14.4V 4Ah Li-ion Nanotechnology

MPN
196388-5
Brand
Makita
EAN-13
0088381426671
Order Code
04-9433
Country of Origin
Japan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita BL1440 196388-5 is a power tool battery with a capacity of 4 Ah and a voltage of 14.4 V, featuring lithium-ion technology. It is designed for use in a range of Makita tools, providing reliable and efficient power for extended periods. This battery is ideal for professionals requiring durable and long-lasting energy sources for their equipment.
Type Tool battery
Battery Voltage 14.4 V
Capacity 4Ah
Technology Li-ion
Misc Attribute BL1440
Rechargeable Yes
Size Non-standard rechargeable
Weight 490g

Reviews

Be the first to submit a review

Trustpilot