Makita 197615-3 Tool battery 14.4V 3Ah Li-ion compact and durable

MPN
197615-3
Brand
Makita
EAN-13
0088381465083
Order Code
04-9442
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 27/11/2026

The Makita BL 1430B is a 14.4 V lithium-ion power tool battery with a capacity of 3 Ah. It is designed for use with compatible Makita tools, providing reliable and sustained energy for demanding tasks. Common applications include professional construction and DIY projects where cordless mobility is essential.
Type Tool battery
Battery Voltage 14.4 V
Capacity 3000mAh
Technology Li-ion
Dim (L x W x H) 95 x 74 x 62 mm
Height 62mm
Length 95mm
Misc Attribute BL 1430B
Rack size 483 mm (19")
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 490g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot