Makita BL1815N Battery 18V 1.5Ah Li-ion for reliable power

MPN
196235-0
Brand
Makita
EAN-13
0088381417556
Order Code
04-9432
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £79.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 27/11/2026

The Makita BL1815N 196235-0 is an 18-volt, 1.5 Ah lithium-ion power tool battery, ideal for a range of demanding applications. Manufactured by Makita, it provides reliable performance and quick charging for various power tools. Its lightweight and compact design make it suitable for both professional and DIY tasks.
Type Tool battery
Battery Voltage 18 V
Capacity 1.5Ah
Technology Li-ion
Misc Attribute BL1815N
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 380g

Reviews

Be the first to submit a review

Trustpilot