Makita 191L47-8 Tool Battery 40V 5Ah Li-ion 1pc durable power source

MPN
191L47-8
Brand
Makita
EAN-13
0088381580946
Order Code
04-9385
Country of Origin
China
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £216.98 £215.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/08/2026

The Makita 191L47-8 power tool battery is a 40 V, 5 Ah lithium-ion unit designed for powerful and efficient performance. It is ideal for prolonging the runtime of compatible Makita tools, ensuring high productivity on demanding tasks. This battery is well-suited for both professional tradespeople and DIY enthusiasts who require reliable and long-lasting power solutions.
Type Tool battery
Battery Voltage 40 V
Capacity 5Ah
Technology Li-ion
Average Charging Time 50 min
Battery Capacity 5,0 Ah
Dim (L x W x H) 152 x 79 x 92 mm
Energy Capacity 180 Wh
Height 92mm
Length 152mm
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 152 x 79 x 75 mm
Product net weight 1.3kg
Rechargeable Yes
Size Non-standard rechargeable
Weight 1.3kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot