Makita 193888-6 Tool Battery 7.2V 2.5Ah NiMH reliable performance

MPN
193888-6
Brand
Makita
EAN-13
0088381858991
Order Code
04-9423
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £56.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Makita 7034 193888-6 is a 7.2 V 2.5 Ah NiMH power tool battery produced by Makita. Renowned for its durable design, it is constructed to provide a reliable power source for various Makita cordless tools. This battery is ideal for use in DIY projects and professional construction settings where consistent performance is required.
Type Tool battery
Battery Voltage 7.2 V
Capacity 2.5Ah
Technology NiMH
Misc Attribute 7034
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot