Makita 197406-2 Tool Battery 12V 4Ah Li-ion for Makita Tools

MPN
197406-2
Brand
Makita
EAN-13
0088381461658
Order Code
04-9439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £59.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 29/10/2026

The Makita BL1041B is a 12 V, 4 Ah Li-ion power tool battery designed for reliable performance and extended run time. This battery's compact and lightweight form makes it suitable for use with various Makita power tools, enhancing their portability and convenience. Ideal for professional and DIY applications, it ensures optimal power delivery and efficient tool operation.
Type Tool battery
Battery Voltage 12 V
Capacity 4Ah
Technology Li-ion
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 43,2 Wh
Misc Attribute BL1041B Li
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 87 x 64 x 56 mm
Product net weight 0.38kg
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 640g

Reviews

Be the first to submit a review

Trustpilot