Makita 193889-4 Battery 9.6V 2.5Ah NiMH for Makita Tools

MPN
193889-4
Brand
Makita
EAN-13
0088381185905
Order Code
04-9424
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £68.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita 9034 193889-4 is a tool battery with a capacity of 9.6 volts and 2.5 ampere-hours, utilising NiMH technology. Primarily manufactured by Makita, it is designed to provide reliable and efficient power for compatible power tools. Ideal for professional or DIY users, this battery supports various demanding applications.
Type Tool battery
Battery Voltage 9.6 V
Capacity 2.5Ah
Technology NiMH
Misc Attribute 9034
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot