Makita 197599-5 Tool Battery 18V 3Ah Li-ion 1 unit

MPN
197599-5
Brand
Makita
EAN-13
0088381464055
Order Code
04-9441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £63.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 618 availableBack-order availability date - 27/11/2026

The Makita BL 1830B is an 18 V lithium-ion power tool battery with a capacity of 3 Ah. Manufactured by Makita, this battery ensures long-lasting performance and quick charging for various power tools. It is ideal for use in a wide range of professional and DIY applications, providing reliable power for drills, saws, and other cordless tools.
Type Tool battery
Battery Voltage 18 V
Capacity 3Ah
Technology Li-ion
Battery Capacity 3,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 113 x 75 x 62 mm
Energy Capacity 54 Wh
Height 62mm
Length 113mm
Misc Attribute BL 1830B
Nominal Battery Voltage 18 V
Operating Voltage 18V
Product Dimensions (L x W x H): 113 x 75 x 62 mm
Product net weight 0.64kg
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 600g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot