Makita 198000-3 BL0715 Battery 7.2V 1.5Ah Li-ion compact and reliable

MPN
198000-3
Brand
Makita
EAN-13
0088381289900
Order Code
04-9462
Country of Origin
Japan
View Full Product Range (17)

Discontinued


The Makita BL0715 198000-3 tool battery provides 7.2 V and 1.5 Ah of power with a Li-ion composition for efficient energy output. It is designed for use in Makita power tools, delivering reliable and long-lasting performance. This battery is ideal for both professional and personal use in light to medium-duty applications.
Type Tool battery
Battery Voltage 7.2 V
Capacity 1.5Ah
Technology Li-ion
Misc Attribute BL0715
Rechargeable Yes
Size Non-standard rechargeable
Weight 173g

Trustpilot