Makita 197265-4 BL1840B Battery 18V 4Ah Li-ion for Tools

MPN
197265-4
Brand
Makita
EAN-13
0088381459068
Order Code
04-9436
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £88.74 £88.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 27/11/2026

Manufactured by Makita, the BL1840B 197265-4 tool battery features an 18V output and a 4Ah capacity using Li-ion technology. This power tool battery is renowned for its long-lasting performance and lightweight design, which is ideal for extended use. It is typically used in cordless power tools to provide reliable and efficient power for various construction and DIY applications.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 72 Wh
Misc Attribute BL1840B
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 113 x 75 x 62 mm
Product net weight 0.64kg
Rechargeable Yes
Size Non-standard rechargeable
Weight 640g

Reviews

Be the first to submit a review

Trustpilot