Makita 197280-8 Tool Battery 18V 5Ah Li-ion Reliable Power

MPN
197280-8
Brand
Makita
EAN-13
0088381459129
Order Code
04-9437
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £96.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 weeks

Makita's BL1850B 197280-8 is an 18 V, 5 Ah Li-ion power tool battery. It provides long-lasting, reliable power for a wide range of Makita cordless tools. Ideal for professionals, it ensures tools operate efficiently for extended tasks.
Type Tool battery
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Battery Capacity 5,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 113 x 75 x 62 mm
Energy Capacity 90 Wh
Height 62mm
Length 113mm
Misc Attribute BL1850B
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 113 x 75 x 62 mm
Product net weight 0.63kg
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 630g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot