Makita 191B36-3 XGT battery 40V 2.5Ah Li-ion IP64 fast charge

MPN
191B36-3
Brand
Makita
EAN-13
0088381556521
Order Code
04-9377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £130.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/10/2026

Makita's 191B36-3 is a 40 V 2.5 Ah lithium-ion power tool battery. It is designed for high-performance applications, providing reliable power for tools in demanding environments. Typical uses include powering cordless tools for construction and DIY projects.
Type Tool battery
Battery Voltage 40 V
Capacity 2.5Ah
Technology Li-ion
Average Charging Time 28 min
Battery Capacity 2,5 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 118 x 77 x 65 mm
Energy Capacity 90 Wh
Height 65mm
Length 118mm
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 118 x 77 x 65 mm
Product net weight 0.71kg
Rechargeable Yes
Size Non-standard rechargeable
Weight 710g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot