Christmas Opening Hours and Delivery Dates here

LAPP 602441 terminal max 2.50 mm² 4.3 mm hole non-insulated metal 100 pcs

LAPP Brand: LAPP
Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Description Image Product Buy Pricing (Ex VAT) AWG max. Colour Insulation Insulated Maximum Wire Size mm2 Type Maximum Wire Size (mm2) Terminal Type Connection angle Maximimum Wire Gauge (AWG) Wire Gauge AWG Termination Connector thickness Overall Length Connector width Contact Material Thickness Cross-section range Insulation Type max. cross section
LAPP 63204115 terminal max 2.50 mm² 4.3 mm hole non-insulated metal 100 pcs
LAPP 63204115 terminal max 2.50 mm² 4.3 mm hole non-insulated metal 100 pcs
Extended range
Order code: 67-6065
MPN: 63204115

24 available to back orderBack-order availability date - 11/01/2026
1+ £5.21
Price per unit Ex VAT
Metal Non-Insulated 1.5 - 2.5mm² Solderless 16-14 12mm 0.8mm
LAPP 63105050 terminal 0.50-1.50mm² 4.3mm hole insulated red 100pcs
LAPP 63105050 terminal 0.50-1.50mm² 4.3mm hole insulated red 100pcs
Extended range
Order code: 67-6004
MPN: 63105050

19 available to back orderBack-order availability date - 11/01/2026
1+ £9.44
Price per unit Ex VAT
Red 0.50 to 1.50mm² Easy Entry Crimp
LAPP 63204045 terminal 1.50 mm² hole Ø 4.3 mm 100 pcs metal non-insulated
LAPP 63204045 terminal 1.50 mm² hole Ø 4.3 mm 100 pcs metal non-insulated
Extended range
Order code: 67-6064
MPN: 63204045

24 available to back orderBack-order availability date - 11/01/2026
1+ £4.50
Price per unit Ex VAT
Metal Non-Insulated 1.50mm² Solderless 22 to 16 Crimp
LAPP 63112010 connector, 1.50/2.50 mm², insulated, transparent, 100 pcs
LAPP 63112010 connector, 1.50/2.50 mm², insulated, transparent, 100 pcs
Extended range
Order code: 67-5974
MPN: 63112010

131 available to back orderBack-order availability date - 11/01/2026
1+ £15.95
Price per unit Ex VAT
1.50 to 2.50mm² Transparent Insulated Fork Crimp
LAPP 63103040 plug connector, 6.3mm width, yellow, UL approved, 50 pcs
LAPP 63103040 plug connector, 6.3mm width, yellow, UL approved, 50 pcs
Extended range
Order code: 67-5979
MPN: 63103040

4 available to back orderBack-order availability date - 11/01/2026
1+ £6.68
Price per unit Ex VAT
Yellow PVC Connector 180° 0.8mm 6.3mm Brass nickel plated 4 - 6 mm² Partially insulated 6mm²
LAPP 63204135 terminal 2.50mm² hole Ø6.5mm metal non-insulated 100pcs
LAPP 63204135 terminal 2.50mm² hole Ø6.5mm metal non-insulated 100pcs
Extended range
Order code: 67-6066
MPN: 63204135

4 available to back orderBack-order availability date - 11/01/2026
1+ £6.23
Price per unit Ex VAT
Metal Non-Insulated 2.50mm² Solderless 16 to 14 Crimp 0.8mm
LAPP 63103020 terminal 6.3mm 0.8mm partially insulated blue 100 pcs
LAPP 63103020 terminal 6.3mm 0.8mm partially insulated blue 100 pcs
Extended range
Order code: 67-5978
MPN: 63103020

6 available to back orderBack-order availability date - 11/01/2026
1+ £8.43
Price per unit Ex VAT
Blue PVC Connector 180° 0.8mm 6.3mm Brass nickel plated 1.50 - 2.50 mm² Partially insulated 2.50mm²
LAPP 63204495 terminal 70mm² 6.5mm hole 100pcs non-insulated copper
LAPP 63204495 terminal 70mm² 6.5mm hole 100pcs non-insulated copper
Extended range
Order code: 67-6140
MPN: 63204495

6 available to back orderBack-order availability date - 11/01/2026
1+ £110.79
Price per unit Ex VAT
Metal Non-Insulated 70mm² Solderless 2/0 Crimp 2mm
LAPP 63104070 terminal 1.50 mm² Red, partially insulated, 100 pcs
LAPP 63104070 terminal 1.50 mm² Red, partially insulated, 100 pcs
Extended range
Order code: 67-6142
MPN: 63104070

7 available to back orderBack-order availability date - 11/01/2026
1+ £9.62
Price per unit Ex VAT
Red Partially Insulated 1.50mm² Fork Crimp
LAPP 63104340 terminal, 6mm², partially insulated, yellow, 50 pcs
LAPP 63104340 terminal, 6mm², partially insulated, yellow, 50 pcs
Extended range
Order code: 67-6148
MPN: 63104340

4 available to back orderBack-order availability date - 11/01/2026
1+ £7.61
Price per unit Ex VAT
Yellow Partially Insulated 6mm² Fork Crimp
LAPP 63204245 terminal 10 mm² hole Ø6.5 mm non-insulated 100 pcs
LAPP 63204245 terminal 10 mm² hole Ø6.5 mm non-insulated 100 pcs
Extended range
Order code: 67-6138
MPN: 63204245

3 available to back orderBack-order availability date - 11/01/2026
1+ £13.79
Price per unit Ex VAT
Metal Non-Insulated 10mm² Solderless 8 Crimp 1.1mm
LAPP 63104170 terminal 2.50 mm² Blue partially insulated 100 pcs
LAPP 63104170 terminal 2.50 mm² Blue partially insulated 100 pcs
Extended range
Order code: 67-6144
MPN: 63104170

4 available to back orderBack-order availability date - 11/01/2026
1+ £9.83
Price per unit Ex VAT
Blue Insulated 2.50mm² Fork Crimp
LAPP 63204025 ring terminal, 1.5 mm², 3.2 mm hole, metal, 100 pcs
LAPP 63204025 ring terminal, 1.5 mm², 3.2 mm hole, metal, 100 pcs
Extended range
Order code: 67-6063
MPN: 63204025

Available to back orderBack order, lead time 6 weeks
1+ £5.21
Price per unit Ex VAT
Metal Non-Insulated 1.5mm² Solderless 22-16 Crimp 0.8mm
LAPP 63104060 terminal 1.50 mm² Partially insulated Red 100 pcs
LAPP 63104060 terminal 1.50 mm² Partially insulated Red 100 pcs
Extended range
Order code: 67-6141
MPN: 63104060

16 available to back orderBack-order availability date - 11/01/2026
1+ £9.62
Price per unit Ex VAT
Red Partially Insulated 1.50mm² Fork Crimp
LAPP 63104080 terminal 1.50 mm² Red 100 pcs Partially insulated
LAPP 63104080 terminal 1.50 mm² Red 100 pcs Partially insulated
Extended range
Order code: 67-6143
MPN: 63104080

12 available to back orderBack-order availability date - 11/01/2026
1+ £11.46
Price per unit Ex VAT
Red Partially Insulated 1.50mm² Fork Crimp
LAPP 63104190 terminal 2.50mm² Partially insulated Blue 100pcs
LAPP 63104190 terminal 2.50mm² Partially insulated Blue 100pcs
Extended range
Order code: 67-6146
MPN: 63104190

7 available to back orderBack-order availability date - 11/01/2026
1+ £6.77
Price per unit Ex VAT
Blue Partially Insulated 2.50mm² Fork Crimp
LAPP 63104350 terminal 6 mm² yellow partially insulated 50 pcs
LAPP 63104350 terminal 6 mm² yellow partially insulated 50 pcs
Extended range
Order code: 67-6149
MPN: 63104350

33 available to back orderBack-order availability date - 11/01/2026
1+ £7.40
Price per unit Ex VAT
Yellow Partially Insulated 6mm² Fork Crimp
LAPP 63106040 joint, 1.50-2.50mm², insulated blue, pack of 100
LAPP 63106040 joint, 1.50-2.50mm², insulated blue, pack of 100
Extended range
Order code: 67-6162
MPN: 63106040

12 available to back orderBack-order availability date - 11/01/2026
1+ £14.61
Price per unit Ex VAT
Blue Insulated Fork 1.50 to 2.50mm² Crimp
LAPP 63104380 terminal 6mm² Partial Insulation Yellow 50pcs
LAPP 63104380 terminal 6mm² Partial Insulation Yellow 50pcs
Extended range
Order code: 67-6147
MPN: 63104380

21 available to back orderBack-order availability date - 11/01/2026
1+ £12.23
Price per unit Ex VAT
Yellow Partially Insulated 6mm² Fork Crimp
LAPP 63106020 Butt Joint Red 0.50-1.50 mm² 100 pcs
LAPP 63106020 Butt Joint Red 0.50-1.50 mm² 100 pcs
Extended range
Order code: 67-6161
MPN: 63106020

1 available to back orderBack-order availability date - 11/01/2026
1+ £12.18
Price per unit Ex VAT
Red Insulated Through Connector 0.50 to 1.50mm²
LAPP 63104180 terminal 2.50 mm² insulated Blue 100 pcs
LAPP 63104180 terminal 2.50 mm² insulated Blue 100 pcs
Extended range
Order code: 67-6145
MPN: 63104180

1 available to back orderBack-order availability date - 11/01/2026
1+ £10.01
Price per unit Ex VAT
Blue Insulated 2.50mm² Easy Entry Crimp


Trustpilot