LAPP 63104340 terminal, 6mm², partially insulated, yellow, 50 pcs

MPN
63104340
Brand
LAPP
EAN-13
4044773287806
Order Code
67-6148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The LAPP 63104340 Terminal is designed for professionals who demand reliability and efficiency in their electrical connections. This high-quality terminal is perfect for various applications, ensuring secure and durable connections every time.
Colour Yellow
Insulated Partially Insulated
Maximum Wire Size (mm2) 6mm²
Maximimum Wire Gauge (AWG) 10
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot