LAPP 63104170 terminal 2.50 mm² Blue partially insulated 100 pcs

MPN
63104170
Brand
LAPP
EAN-13
4044773287875
Order Code
67-6144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.83 £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The LAPP 63104170 terminal is a high-quality, partially insulated ring terminal designed for secure and reliable electrical connections. Ideal for various industrial and commercial applications, this terminal ensures optimal performance and durability.
Colour Blue
Insulated Yes
Maximum Wire Size (mm2) 2.50mm²
Maximimum Wire Gauge (AWG) 14
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot