LAPP 63104080 terminal 1.50 mm² Red 100 pcs Partially insulated

MPN
63104080
Brand
LAPP
EAN-13
4044773288209
Order Code
67-6143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £11.46 £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The LAPP 63104080 terminal is a high-quality, partially insulated terminal designed for reliable and secure electrical connections. Ideal for various industrial and commercial applications, this terminal ensures optimal performance and durability.
Colour Red
Insulated Partially Insulated
Maximum Wire Size (mm2) 1.5mm²
Maximimum Wire Gauge (AWG) 16
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot