LAPP 63204115 terminal max 2.50 mm² 4.3 mm hole non-insulated metal 100 pcs

Image Representative of Range

LAPP 63204115 terminal max 2.50 mm² 4.3 mm hole non-insulated metal 100 pcs

MPN
63204115
Brand
LAPP
EAN-13
4044773461404
Order Code
67-6065
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Overall Length 12mm
Terminal Type Solderless
Thickness 0.8mm
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot