LAPP 63104180 terminal 2.50 mm² insulated Blue 100 pcs

MPN
63104180
Brand
LAPP
EAN-13
4044773287851
Order Code
67-6145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.69
10+ £10.61
100+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The LAPP 63104180 terminal is a high-quality ring terminal designed for reliable and secure electrical connections. Ideal for various industrial and commercial applications, this terminal ensures optimal performance and durability.
Colour Blue
Insulated Yes
Maximum Wire Size (mm2) 2.50mm²
Maximimum Wire Gauge (AWG) 14
Terminal Type Easy Entry
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot