LAPP 63104380 terminal 6mm² Partial Insulation Yellow 50pcs

MPN
63104380
Brand
LAPP
EAN-13
4044773287363
Order Code
67-6147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.19
10+ £13.03
100+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LAPP 63104380 terminal is a high-quality ring terminal designed for reliable and secure electrical connections. Ideal for various industrial and commercial applications, this terminal ensures optimal performance and durability.
Colour Yellow
Insulated Partially Insulated
Maximum Wire Size (mm2) 6mm²
Maximimum Wire Gauge (AWG) 10
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot