LAPP 63204245 terminal 10 mm² hole Ø6.5 mm non-insulated 100 pcs

Image Representative of Range

LAPP 63204245 terminal 10 mm² hole Ø6.5 mm non-insulated 100 pcs

MPN
63204245
Brand
LAPP
EAN-13
4044773461497
Order Code
67-6138
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.44
10+ £14.15
100+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Terminal Type Solderless
Termination Crimp
Thickness 1.1mm
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot