LAPP 63104350 terminal 6 mm² yellow partially insulated 50 pcs

MPN
63104350
Brand
LAPP
EAN-13
4044773287394
Order Code
67-6149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The LAPP 63104350 terminal is a high-quality ring terminal designed for reliable and secure electrical connections. Ideal for various industrial and commercial applications, this terminal ensures optimal performance and durability.
Colour Yellow
Insulated Partially Insulated
Maximum Wire Size (mm2) 6mm²
Maximimum Wire Gauge (AWG) 10
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot